Swann SWNHD-886MSD-UK 4K Ultra HD Thermal Sensing Dome IP Security Camera

Order Code:

19-0481

Brand: Swann MPN: SWNHD-886MSD-UK EAN-13: 0840236122295

Discontinued


An incredible 4K Ultra HD thermal sensing dome IP security camera for Swann that features IP66 weatherproof construction, 45m colour night vision, audio capture from a built-in microphone, detailed video analytics, and Power Over Ethernet connectivity. When added to an existing system or on its own (with a suitable NVR), will help to provide 24/7 protection for your loved ones and your property. The 4K video and zoom function will allow you to pick out facial details, read vehicle number plates, not clothing colours and even fabric type.

Additional features such as audio detection, face detection, True Detect heat and motion sensing with push notifications, wide viewing angle and simple and quick installation, make this a must for security in the home, office, small business or retail store.



  • Dome camera can be mounted anywhere
  • Add cameras to any blind spots in your current set up
  • Weatherproof cameras built for any climate
  • Viewing angle 93°
  • Weatherproof IP66
Type Thermal sensing security camera

Trustpilot