Swann DVR8-3000 TruBlue 8 Channel D1 Digital Video Recorder

Order Code:

43-1113

Brand: Swann MPN: SWDVK-830006M

Discontinued


8 Channel TruBlue D1 Digital Video Recorder. Larger, Clearer, Full Screen High Res Video in Real-Time. Pre-installed 1TB HDD. 6 x 600 TVL line Cameras. Easier 'My DVR' network set-up. High Def HDMI & VGA output. 15 LCD Monitor, D1 means larger, clearer real-time video & easy set up
  • Includes 4 x high resolution 600 TV lines 1/3" SwannTruColour (STC) cameras with powerful infrared night vision
  • Includes 2 x high resolution 600 TVL 1/3" SwannTruColour (STC) dome cameras with powerful infrared night vision
  • Add 2 more cameras of your choice for full 8 channel viewing
  • Includes 15" LCD monitor to see everything in crystal clear colour & supports optimal 4:3 view in widescreen
  • Set & forget by recording continuously from 8 channels for 30 days+ onto a massive 1TB hard drive, even longer with motion detection
  • Save time & have peace of mind by easily locating incident video, then transfer to external storage via USB, eSATA or network
  • Setting up remote viewing has never been easier with Swann's 'My DVR' customizable network configuration
  • Surveillance in the palm of your hand with live viewing on 3G/4G-enabled Smartphones & tablets including iPhone, iPad, Android devices, BlackBerry devices and more*, and remote notification via email +30 days recording achieved using lower settings, default settings give 6 days recording

Trustpilot