SW Range PoE+ Unmanaged 10/100 Ethernet Switches

Brainboxes Brand: Brainboxes

The Brainboxes SW Range 5 Port PoE+ 10/100 Ethernet switches are supplied as different options, including a robust metal case, a polyamide case, and board only.

Brainboxes switches are easy to setup, reliable and affordable network connectivity for homes and offices, which provide power and data from a single ethernet cable. The easy wiring power terminal has numbered pins and is removable saving time on installations.

Fully compliant with the IEEE 802.3af/at standard, this switch is perfect for CCTV installations, PoE WiFi access points, and PoE phones.

  • Allows power and data to be combined on the same Ethernet cable
  • Ports 1-4 are PoE+ capable with link, activity and power LEDs
  • Fully compliant to IEEE 802.3af/at standard
  • PoE power budget 90W @ 70°C
  • Automatic detection of data transmission speed and crossover autosensing (Auto MDIX)
  • Easy Wire removable terminal block for easy installation
  • -40°C to 70°C operating temperature range
  • Manufactured in GB by Brainboxes
  • Description Image Product Buy Pricing (Ex VAT) Mounting Type Type PoE IEEE Version PoE+ RJ45 Ports
    Brainboxes SW-525 Industrial 5 Port PoE+ 10/100 Ethernet Switch
    Brainboxes SW-525 Industrial 5 Port PoE+ 10/100 Ethernet Switch
    Standard range
    Order code: 43-1007
    MPN: SW-525

    Despatched same day - 1 in stockContact us for additional stock
    1+ £136.00
    Price per unit Ex VAT
    DIN Unmanaged Switch Yes 802.3af/at Yes 5
    Brainboxes SW-725 Hardened Industrial 5 Port PoE+ 10/100 Ethernet Switch
    Brainboxes SW-725 Hardened Industrial 5 Port PoE+ 10/100 Ethernet Switch
    Standard range
    Order code: 43-1009
    MPN: SW-725

    Despatched same day - 1 in stockContact us for additional stock
    1+ £150.00
    Price per unit Ex VAT
    DIN Unmanaged Switch Yes 802.3af/at Yes 5
    Brainboxes SW-125 Embedded Industrial 5 Port PoE+ 10/100 Ethernet Switch
    Brainboxes SW-125 Embedded Industrial 5 Port PoE+ 10/100 Ethernet Switch
    Standard range
    Order code: 43-1011
    MPN: SW-125

    Despatched same day - 1 in stockContact us for additional stock
    1+ £109.00
    Price per unit Ex VAT
    Unmanaged Switch Yes 802.3af/at Yes 5

    Trustpilot