Brainboxes SW-125 Embedded Industrial 5 Port PoE+ 10/100 Ethernet Switch

MPN
SW-125
Brand
Brainboxes
EAN-13
837324004588
Order Code
43-1011
Country of Origin
United Kingdom

Discontinued


The Brainboxes SW-125 is an unmanaged 5 Port PoE+ 10/100 Ethernet switch supplied without a case to make it easier to integrate with your own custom embedded installation.

Brainboxes switches are easy to setup, reliable and affordable network connectivity for homes and offices, which provide power and data from a single ethernet cable. The easy wiring power terminal has numbered pins and is removable saving time on installations.

Fully compliant with the IEEE 802.3af/at standard, this switch is perfect for CCTV installations, PoE WiFi access points, and PoE phones.


  • Allows power and data to be combined on the same Ethernet cable
  • Ports 1-4 are PoE+ capable with link, activity and power LEDs
  • Fully compliant to IEEE 802.3af/at standard
  • PoE power budget 90W @ 70°C
  • Automatic detection of data transmission speed and crossover autosensing (Auto MDIX)
  • Easy Wire removable terminal block for easy installation
  • -40°C to 70°C operating temperature range
  • 88mm high x 20mm width x 105mm depth
  • Manufactured in GB by Brainboxes

The 3D CAD Step Data for SW-125 is available to download HERE.
Type Unmanaged Switch
PoE Yes
IEEE Version 802.3af/at
PoE+ Yes
RJ45 Ports 5

Trustpilot