SVS Telecommunications 00330.00 SHT-7 3-Channel Handheld Transmitter 1000m Range

MPN
00330.00
EAN-13
4262484320234
Order Code
10-7254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

SVS Telecommunications SHT-7 3-channel handheld transmitter is designed for 433 MHz communications. It measures 100x52x19mm and operates within 0 to +65 °C. Ideal for remote control applications, it serves components, kits, and radio communications modules.
Type Remote control
Frequency Bands 434MHz
Supply Voltage 12V
Data Rate N/A
Channels 3
Current Consumption Operation: 14mA
Dim (L x W x H) 100 x 37 x 19 mm
Height 19mm
Length 100mm
Max. Range 700m
Misc Attribute SHT-7
Operating Voltage 12V DC
Version Assembled
Width 37mm

Reviews

Be the first to submit a review

Trustpilot