SVS 01210.00 SH-12 Remote Control 250m Range 12V DC Compact 2-Channel

MPN
01210.00
EAN-13
4262484320173
Order Code
10-7255
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.85 £38.82
10+ £36.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

SVS Telecommunications manufactures the SHT-12 Mini, a 2-channel remote control with feedback that operates at a maximum range of 250 meters in open fields and requires 12 V DC. This device is ideal for managing equipment in large open spaces and enhancing system integration with reliable feedback. It is commonly used in fields such as home automation, security systems, and industrial control applications.
Type Remote control with feedback
Frequency Bands 433.62/434.22MHz
Supply Voltage 12V
Data Rate N/A
Channels 2
Dim (L x W x H) 65 x 36 x 15 mm
Height 15mm
Length 65mm
Max. Range 250m
Misc Attribute SHT-12 Mini
Operating Voltage 12V DC
Version Assembled
Width 36mm

Reviews

Be the first to submit a review

Trustpilot