Superrollo SR10195 GW195 Flush Mount Electric Belt Winder Timer Manual Option

MPN
SR10195
EAN-13
4051055000886
Order Code
10-7248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £140.63 £119.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Superrollo Professional manufactures the SR10195 GW195 electric belt winder, a roller shutter motor designed for flush mounting. This device acts as a roller shutter controller, providing automated control of shutter movements. It is typically used in residential and commercial settings for efficient and convenient shutter operation.
Type Electric belt winder
Hub Not required
Mounting Type Flush mount
Nominal Power 70W
Nominal torque 14Nm
Operating Voltage 230V
Use Lighting and appliance control

Reviews

Be the first to submit a review

Trustpilot