Superior Decking Oil Clear 2.5 litre

Liberon Brand: Liberon

This Liberon Superior Decking Oil has the following specifications:

Colour: Clear.
Size: 2.5 litre.

Description Image Product Buy Pricing (Ex VAT) Colour Type Finish Size
Liberon 126103 Superior Decking Oil Clear 2.5 litre
Liberon 126103 Superior Decking Oil Clear 2.5 litre
Standard range
Order code: 98-1613
MPN: 126103

Despatched within 2 working days - 20 in stock
1+ £30.57
Price per unit Ex VAT
Clear Decking oil Matt/Low Sheen 2.5L
Liberon 126104 Superior Decking Oil Medium Oak 2.5 litre
Liberon 126104 Superior Decking Oil Medium Oak 2.5 litre
Standard range
Order code: 98-1615
MPN: 126104

Despatched within 4 working days - 5 in stock
1+ £30.57
Price per unit Ex VAT
Medium oak Decking oil Matt/Low Sheen 2.5L

Trustpilot