Suntan TSR-3386X-104R 100k Wr3386x 3/8 1-turn Trimmer Pot

MPN
TSR-3386X-104R
Brand
Suntan
Order Code
68-0193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.894
25+ £0.695
100+ £0.559
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock634 due on 17/12/2026


Fully enclosed 100k 3/8in 10% 0.5W single turn cermet potentiometer from the Suntan WR3386X series.


  • Side adjustment
  • Sealed to protect against industrial cleaning solvents and harsh environments
  • Through-hole mount
  • Moulded PCB stand offs
  • High performance with high dependablity
  • Easily adjusted via large diameter shaft
  • Suitable for use in a wide variety of applications
Type Cermet Trimmer
Resistance 100kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot