Suntan TSR-3362P-104R 100k Wr3362p 0.25 1-turn Cermet Trimmer

MPN
TSR-3362P-104R
Brand
Suntan
Order Code
68-0050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £0.322
25+ £0.276
100+ £0.240
500+ £0.191
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,193 in stockAdditional quantity lead time 6 months

Miniature 100k 0.25in 10% 0.5W single turn cermet potentiometer from the Suntan WR3362P series, sealed to withstand industrial cleaning solvents and harsh environments, Used for trimming the value of a resistor, and commonly used for calibrating instruments.


  • Top adjustment
  • Through-hole
  • Moulded PCB stand-offs
  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
Type Cermet Trimmer
Resistance 100kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot