Suntan TSR-3309P-2-104R 100K ±30% 9mm Cermet Trimmer

MPN
TSR-3309P-2-104R
Brand
Suntan
Order Code
68-1988
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    1kΩ 2kΩ 10kΩ 100kΩ
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £0.058 £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 855 in stockContact us for additional stock

A 100K 9mm single turn cermet trimmer from the TSR-3309 range. With top adjustment and suitable for mounting on a PCB.


  • Tolerance 30%
  • Round bodies
  • Solder pins
Type Cermet Trimmer
Resistance 100kΩ
Tolerance 30%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 5mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot