Suntan TSR-3296W-100R 10r Wr3296W 10% 3/8 Cermet Trimmer Pot

MPN
TSR-3296W-100R
Brand
Suntan
Order Code
68-1938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £0.408
25+ £0.308
100+ £0.242
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,314 in stockAdditional quantity lead time 6 months

Suntan 10R 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296W series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Type Cermet Trimmer
Resistance 10Ω
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 28
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot