Suntan TSR-3266X-103R 10k Wr3266x 0.25 Cermet Trimmer Pot

MPN
TSR-3266X-103R
Brand
Suntan
Order Code
68-0086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £1.77
25+ £1.43
100+ £1.15
500+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 564 in stockAdditional quantity lead time 6 months

Suntan 10k 0.25in 10% 0.25W multi-turn cermet potentiometer from the WR3266X series.


  • Side adjust option
  • Through-hole mount
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot