Suntan TSR-3266W-504R 500k Wr3266W 0.25 Cermet Trimmer Pot

MPN
TSR-3266W-504R
Brand
Suntan
Order Code
68-0078
Country of Origin
China

No longer stocked


Suntan 500k 0.25in 10% 0.25W multi-turn cermet potentiometer from the WR3266W series.


  • Top adjust option
  • Through-hole mount
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
Type Cermet Trimmer
Resistance 500kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Trustpilot