Suntan TS22002T472MSAFC0R 4700pF 20% 250Vac Y5V P:7.5mm Ceramic Capacitor

MPN
TS22002T472MSAFC0R
Brand
Suntan
Order Code
08-1563
Country of Origin
China

No longer stocked


A compact size class Y5V safety capacitor. Ideal for across the line applications.


Type Radial leaded
Capacitance 4.2nF
Dimensions 11 x 5mm
Operating Temperature -25 to +85°C
Pitch 7.5mm
Tolerance 20%
Voltage 250V

Alternatives (1)


Trustpilot