Suntan TS220022222MSAFC0R 2200pF 20% 300VAC Y5V P:7.5mm Ceramic Capacitor

MPN
TS220022222MSAFC0R
Brand
Suntan
Order Code
08-1551
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacitance:

    2.2nF 4.7nF
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.260
100+ £0.127
1000+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,260 in stockAdditional 8,260 due on 16/02/2027

Suntan TS220022222MSAFC0R 2200pF 20% 300Vac Y5V P:7.5mm Ceramic Capacitor - Ideal for across the line applications. Compact size, Cost effective with safety standards recognised.


  • Brand: Suntan
  • MPN: TS22002T222MSBFC0R
  • Capacitance Rating: 250 pF
  • Minimum Operating Voltage: 250 V
  • Maximum Operating Voltage: 250 V
  • Material: Ceramic
  • Capacitor Construction: Ceramic
Type Ceramic Capacitor
Capacitance 2.2nF
Material Ceramic
Nominal Voltage 300V AC
Pitch 7.5mm
Tolerance 20%

Reviews

Be the first to submit a review

Trustpilot