Suntan TS19001V220MSB0A0R Tantalum Capacitors11 Capacitance 220µF

MPN
TS19001V220MSB0A0R
Brand
Suntan
EAN-13
2050009145781
Order Code
20-4233
Country of Origin
Hong Kong
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Suntan TS19001V220MSB0A0R is a tantalum capacitor featuring a capacitance of 220µF, engineered for use in a variety of electronic applications demanding stable, reliable performance. As a pivotal component in the realm of electronic circuitry, this high-capacitance tantalum capacitor is ideal for use in power supply filtering, decoupling, and energy storage. Its robust construction and superior efficiency make it well-suited for use in devices where size and weight are critical factors, such as portable electronics, telecommunications, and automotive electronics. With its precision-engineered design, the Suntan TS19001V220MSB0A0R is a trusted choice in environments where long-term reliability and consistent performance are paramount.
Type Tantalum capacitor
Capacitance 220µF
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot