Suntan TS19001V150MSB0A0R Tantalum Capacitors 150uF 35V CASE D 29mΩ 3.2A

MPN
TS19001V150MSB0A0R
Brand
Suntan
EAN-13
2050009145767
Order Code
20-4231
Country of Origin
Hong Kong
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.609
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 635 in stock

Suntan TS19001V150MSB0A0R is a tantalum capacitor renowned for its robust performance and reliability in electronic circuits. This component offers a capacitance of 150 µF and is rated for a voltage of 35 V, housed in a CASE D package. With a low equivalent series resistance (ESR) of 29 mO and a ripple current rating of 3.2 A, this capacitor is ideal for applications requiring efficient filtering and energy storage, such as power supply units and audio equipment. Its use in stabilising output voltages makes it a popular choice in both consumer electronics and industrial control systems. The longstanding dependability of tantalum material further enhances its suitability for critical applications where performance over extended periods is crucial.
Type Tantalum capacitor
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot