Suntan TS170A1H104KSAB00R 0.1µF ±10% 50V X7R Axial Ceramic Capacitor

MPN
TS170A1H104KSAB00R
Brand
Suntan
Order Code
11-3575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.140
100+ £0.096
1000+ £0.077
5000+ £0.061
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 4,088 in stockAdditional 5,000 due on 01/04/2027

A 50V X7R multilayer axial ceramic capacitor from Suntan with high quality epoxy coating. Supplied on tape cut to customer's requirements.


  • Type 0.1µF
  • Manufacturer's part TS170A1H104KSAB00R
Type Axial leaded
Capacitance 100nF
Tolerance 10%
Voltage 50V
Pitch N/A
Dielectric X7R
Dimensions 7.5 x 3
Material Ceramic
Operating Temperature -25 to +85°C

Reviews

Be the first to submit a review

Trustpilot