Suntan TS14011C471MSB040R 470uF 16V+/-20% 8*12mm P:3.5mm Radial Alum Elec Cap

MPN
TS14011C471MSB040R
Brand
Suntan
Order Code
11-0257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £0.146
100+ £0.101
500+ £0.076
1000+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9,294 in stockAdditional quantity lead time 6 months

This 470uF 16V ±20% 8x12mm Pitch 3.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 8mm
  • Length (Height): 12mm
  • Pitch: 3.5mm
  • Load Life: 2000 Hours at 105°C
Type Radial leaded
Capacitance 470µF
Tolerance 20%
Voltage 16V
Dimensions 8 x 12mm
Operating Temperature -40 to+105°C
Material Aluminium
Pitch 3.5mm

Reviews

Be the first to submit a review

Trustpilot