Suntan TS13DE1J102MSB0C0R 1000uF 63V +/-20% 16*25mm P:7.5mm Radial Alum Elec Cap

MPN
TS13DE1J102MSB0C0R
Brand
Suntan
Order Code
11-0288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.23
100+ £0.830
500+ £0.616
1000+ £0.484
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 8,950 in stockAdditional quantity lead time 6 months

This 1000uF 63V ±20% 16x25mm Pitch 7.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
  • Diameter: 16mm
  • Length (Height): 25mm
  • Pitch: 7.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 1000µF
Tolerance 20%
Voltage 63V
Dimensions 16 x 25mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 7.5mm

Reviews

Be the first to submit a review

Trustpilot