Suntan TS13DE1C331MSB040R 330uF 16V +/-20% 8*12mm P:3.5mm Radial Alum Elec Cap

MPN
TS13DE1C331MSB040R
Brand
Suntan
Order Code
11-0282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.091
100+ £0.062
500+ £0.047
1000+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3,427 in stockAdditional quantity lead time 6 months

This 330uF 16V ±20% 8x12mm Pitch 3.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 8mm
  • Length (Height): 12mm
  • Pitch: 3.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 330µF
Tolerance 20%
Voltage 16V
Dimensions 8 x 12mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 3.5mm

Reviews

Be the first to submit a review

Trustpilot