R-TECH 780563 Right Angle Slide Switch SPDT

MPN
780563
Brand
R-TECH
EAN-13
5053556002283
Order Code
78-0563
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.399
50+ £0.325
100+ £0.260
500+ £0.200
1000+ £0.168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,420 in stockAdditional quantity lead time 5 months

A miniature right-angle slide switch designed for PCB mounting.


  • Contact configuration: SPDT, break-before make
  • Action: On-On
  • Rating 0.2A 30V AC, 0.5A 50V DC
  • Contact material: copper alloy
  • Contact finish: silver
  • Body size: 13 x 5.6mm
  • UL approved
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 500mA
Actuator Type Raised Actuator
Action On-On

Reviews

Be the first to submit a review

Trustpilot