Suntan TS13DE1A222MSB0B0R 2200uF 10V +/-20% 10*17mm P:5mm Radial Alum Elec Cap

MPN
TS13DE1A222MSB0B0R
Brand
Suntan
Order Code
11-0236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.217
100+ £0.149
500+ £0.112
1000+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,090 in stockAdditional quantity lead time 6 months

This 2200uF 10V ±20% 10x17mm Pitch 5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
Diameter: 10mm
Length (Height): 17mm
Pitch: 5mm
Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 2200µF
Tolerance 20%
Voltage 10V
Dimensions 10 x 17mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot