Suntan TS13DE1A102MSB040R 1000uF 10V +/-20% 8*14mm P:3.5mm Radial Alum Elec Cap

MPN
TS13DE1A102MSB040R
Brand
Suntan
Order Code
11-0234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.124
100+ £0.084
500+ £0.064
1000+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6,784 in stockAdditional quantity lead time 6 months


This 1000uF 10V ±20% 8x14mm Pitch 3.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.

  • Diameter: 8mm
  • Length (Height): 14mm
  • Pitch: 3.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 1000µF
Tolerance 20%
Voltage 10V
Dimensions 8 x 14mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 3.5mm

Reviews

Be the first to submit a review

Trustpilot