Suntan TS13C01J470MJT000R 47uF 20% 63V 85'C SMD Alum Electrolytic 500pc Reel

Suntan TS13C01J470MJT000R 47uF 20% 63V 85'C SMD Alum Electrolytic 500pc Reel

MPN
TS13C01J470MJT000R
Brand
Suntan
Order Code
11-4317

Discontinued


A 63V 47µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø8 x 10.5mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 500
Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 63V
Dimensions Ø8 x 10.5mm
Operating Temperature -40 to +85°C
Material Aluminium

Trustpilot