Suntan TS13C01E221MJT000R 220uF 20% 25V 85'C SMD Alum Electrolytic 500pc Reel

Suntan TS13C01E221MJT000R 220uF 20% 25V 85'C SMD Alum Electrolytic 500pc Reel

Order Code:

11-4307

Brand: Suntan MPN: TS13C01E221MJT000R

Discontinued


A 25V 220µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø8 x 10.5mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 500
Type SMD
Capacitance 220µF
Tolerance 20%
Voltage 25V
Dimensions Ø8 x 10.5mm
Operating Temperature -40 to +85°C
Material Aluminium

Trustpilot