Suntan TS08H0A9473KBB0DSR Suppression Capacitor 0.047 µF 310 V AC 10%

MPN
TS08H0A9473KBB0DSR
Brand
Suntan
EAN-13
2050009145873
Order Code
20-4170
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,145 in stock

Suntan TS08H0A9473KBB0DSR, a suppression capacitor, features a capacitance of 0.047 µF with an AC voltage rating of 310 V and a tolerance of 10 percent. This component is designed to mitigate electromagnetic interference (EMI) in electrical circuits, making it indispensable for applications such as power supplies, industrial control systems, and consumer electronics where noise reduction is critical. The capacitor's robust construction ensures reliable performance under varying environmental conditions, meeting industry standards for safety and efficiency. Its deployment is commonly seen in circuits where safeguarding against voltage spikes and ensuring signal integrity are paramount.
Type Suppression capacitor
Capacitance 47nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot