Suntan TS08H0A9334KBB0E0R Suppression Capacitor 0.33µF 310V AC 10% 1pc

MPN
TS08H0A9334KBB0E0R
Brand
Suntan
EAN-13
2050009145927
Order Code
20-4169
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Suntan TS08H0A9334KBB0E0R is a suppression capacitor specifically designed for applications requiring reliable voltage suppression and energy storage. This component features a capacitance of 0.33 microfarads and is rated for a maximum alternating current voltage of 310 volts, with a tolerance of 10%. It is well-suited for use in electrical circuits to mitigate electromagnetic interference and transients, ensuring stable operation of electronic equipment. The capacitor's robust construction makes it an excellent choice for use in power supplies, motor drives, and circuits subject to rapid voltage changes, where effective suppression of voltage spikes is essential. Its compatibility with various circuit architectures makes it a versatile component for engineers addressing electromagnetic interference challenges.
Type Suppression capacitor
Capacitance 330nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot