Suntan TS08H0A9333KBB0DSR Suppression Capacitor 0.033 µF 310V AC 10%

MPN
TS08H0A9333KBB0DSR
Brand
Suntan
EAN-13
2050009145866
Order Code
20-4168
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

Suntan TS08H0A9333KBB0DSR is a suppression capacitor, designed with a capacitance value of 0.033 microfarads and rated for 310 volts AC with a tolerance of ten percent. This component plays a critical role in mitigating electromagnetic interference (EMI) and voltage spikes in various electrical circuits, thus ensuring smooth operation and prolonging the lifespan of electronic devices. It is particularly useful in applications such as power supply systems, motor drives, and other AC systems where maintaining signal integrity and reducing noise is essential. Engineered to meet strict quality standards, the TS08H0A9333KBB0DSR aids in achieving compliance with international safety and performance regulations.
Type Suppression capacitor
Capacitance 33nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot