Suntan TS08H0A9224KRB0GSR Suppression capacitor 0.22 µF 310 V AC 10%

MPN
TS08H0A9224KRB0GSR
Brand
Suntan
EAN-13
2050009145910
Order Code
20-4167
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

Suntan TS08H0A9224KRB0GSR is a suppression capacitor designed with a capacitance value of 0.22 microfarads and a rated voltage of 310 volts AC, with a tolerance of plus or minus 10 percent. This component is engineered to minimise electromagnetic interference by suppressing high-frequency noise in electronic circuits. Its construction ensures reliability and stability under varying operational conditions, making it suitable for use in power supplies, electronic ballasts, and other applications where interference suppression is crucial for the seamless performance of electronic devices. The capacitor’s robust design caters to high-performance requirements, ensuring effective noise reduction in both industrial and consumer electronics.
Type Suppression capacitor
Capacitance 220nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot