Suntan TS08H0A9103KBB0DSR Suppression Capacitor 0.01 µF 310 V AC 10%

MPN
TS08H0A9103KBB0DSR
Brand
Suntan
EAN-13
2050009145835
Order Code
20-4162
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 883 in stock

Suntan TS08H0A9103KBB0DSR is a suppression capacitor designed for efficient electromagnetic interference filtering in AC circuits. With a capacitance value of 0.01 microfarads and a rated voltage of 310 volts AC, this component is engineered to handle noise suppression tasks with a tolerance of 10 per cent. Its compact construction and robust materials make it suitable for integration into a variety of applications, such as power supplies, motor drives, and other electrical systems requiring reliable surge protection. Utilising this component can aid in enhancing the performance and longevity of electronic devices by mitigating voltage transients and reducing electrical noise in critical systems.
Type Suppression capacitor
Capacitance 10nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot