Suntan TS02002E105KSB0F0R 1uf 250V 10% Metal. Poly Capacitor

MPN
TS02002E105KSB0F0R
Brand
Suntan
Order Code
10-4153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.239
30+ £0.197
100+ £0.157
500+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 2,009 in stockAdditional quantity lead time 6 months

Highly reliable 1µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L24mm x T8.5mm x H15mm
Type Radial leaded
Capacitance 1µF
Tolerance 10%
Voltage 250V
Material Polyester
Dimensions 24 x 8.5 x 15mm
Operating Temperature -40 to +85°C
Pitch 20mm

Reviews

Be the first to submit a review

Trustpilot