Suntan TS02002A104KSB0D0R 0.1uf 100V 10% Metal. Poly Capacitor

MPN
TS02002A104KSB0D0R
Brand
Suntan
Order Code
10-5770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.083
30+ £0.062
100+ £0.053
500+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,232 in stockAdditional 2,000 due on 01/04/2027

Highly reliable 0.1µF 100V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L14mm x T7mm x H10.8mm
Type Radial leaded
Capacitance 100nF
Tolerance 10%
Voltage 100V
Material Polyester
Dimensions 14 x 7 x 10.8mm
Operating Temperature -40 to +85°C
Pitch 10mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot