Suntan TS01002A333JSB000R 33n 100V Mylar Film Capacitor 8.5 x 12.5 x 5.5 x 5.5p

MPN
TS01002A333JSB000R
Brand
Suntan
Order Code
10-0912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.095
100+ £0.080
1000+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 10,899 in stockAdditional quantity lead time 6 months

A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.


  • Value 33nF
  • Size 8.5 x 12.5 x 5.5mm
  • Pitch 5.5mm
  • Tolerance 10%
Type Radial leaded
Capacitance 33nF
Tolerance 10%
Voltage 100V
Material Mylar
Dimensions 8.5 x 12.5 x 5.5mm
Operating Temperature -40 to +85°C
Pitch 5.5mm
Size 8.5 x 12.5 x 5.5mm

Reviews

Be the first to submit a review

Trustpilot