Suevia SU136012 Ceiling Motion Detector 360° White IP20 Recess-Mount

Image Representative of Range

Suevia SU136012 Ceiling Motion Detector 360° White IP20 Recess-Mount

MPN
SU136012
Brand
Suevia
EAN-13
8426709800055
Order Code
13-0306
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Suevia's SU136012 is a recess-mount ceiling motion detector with a 360-degree detection range. It comes in white, has an IP20 rating, and is suitable for indoor use. The device is ideal for automated lighting in residential or commercial spaces.
Type Motion detector
Colour White
Detection Angle 360°
IP Rating IP20
Max Range 7m
Operating Voltage 230V
Switching capacity (energy saving bulbs) 400 VA
Switching capacity (halogen bulbs) 1200W
Switching capacity (LED) 40VA
Switching capacity (light bulbs) 1200W
Switching capacity (light tubes) 400VA

Reviews

Be the first to submit a review

Trustpilot