Suevia SU132012 Twilight Switch White 230V, Controls System by Brightness

Image Representative of Range

Suevia SU132012 Twilight Switch White 230V, Controls System by Brightness

MPN
SU132012
Brand
Suevia
EAN-13
8426709800093
Order Code
13-0303
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.96 £25.16
10+ £23.34
100+ £22.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Suevia, the SU132012 Twilight switch is white and operates on 230 volts. This device is designed to automate lighting based on ambient light levels for energy efficiency. Typically used in urban and residential settings, it is ideal for street lighting and indoor illumination control.
Colour White
Contact Type 1 maker
Depth 52.5mm
Dimensions (W x H x D) 69 x 88.5 x 52.5 mm
Height 88.5mm
IP Rating IP55
Operating Voltage 230V
Self-consumption 0.7W
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 3000W
Switching capacity (LED) 500VA
Switching capacity (light bulbs) 3000W
Switching capacity (light tubes) 1000W
Twilight settings 5 -200lx
Type Twilight switch
Width 69mm

Reviews

Be the first to submit a review

Trustpilot