Suevia 346 K15 WS Front Panel Timer Analogue 230V AC 4000W

Order Code:

10-7201

Brand: Suevia MPN: 346 K15 WS EAN-13: 4000962346037
Qty Unit Price (Ex VAT)
1+ £26.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Manufactured by Suevia, the 346 K15 WS is a front panel mount timer with an analogue interface. It operates at 230 V AC and can handle loads up to 4000 W. This timer is typically used in industrial settings for precise control of electrical devices within defined time intervals.
Type Front panel mount timer
Channels 1x OFF
Dim (L x W x H) 45 x 48 x 55 mm
Height 55mm
Length 45mm
Misc Attribute 2 analogue
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot