Strapubox USB1SW USB Casing 56x20x12mm Black ABS 1 Piece

Order Code:

10-7185

Brand: Strapubox MPN: USB1SW EAN-13: 4016138622225
Qty Unit Price (Ex VAT)
5+ £0.994
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Strapubox manufactures the USB1SW USB casing, which measures 56 x 20 x 12 mm and is made of black acrylonitrile butadiene styrene. This durable casing is designed to protect USB components and is suitable for electronic and DIY projects. Typically used in both professional and personal applications, the casing provides reliable housing for USB devices.
Type USB casing
Colour Black
Dimensions (L x W x H) 56 x 20 x 12 mm
Height 12mm
Length 56mm
Material Acrylonitrile butadiene styrene
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot