Strapubox SG722 Series Connector Housing 126x75x53mm Black Plastic Euro-plug

Order Code:

10-7182

Brand: Strapubox MPN: SG722 EAN-13: 4016138129687
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

The Strapubox SG722 Connector housing, made by Strapubox, features a compact size of 126 x 75 x 53 mm and is constructed from black plastic. This durable ABS housing is ideal for single-unit electronics protection, assembly, and storage within components, cabinets, and socket cases. Its versatile design is suitable for various applications, offering secure and reliable enclosure solutions.

This enclosure is fitted with a Euro-plug.


Type Euro-plug Connector housing
Material Plastic
Length 126mm
Width 75mm
Height 53mm
Colour Black
Dim (L x W x H) 126 x 75 x 53 mm
Misc Attribute 2 ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot