Christmas Opening Hours and Delivery Dates here

Strapubox SG 322B Housing ABS 52x67x112mm Black Die-case Connector

Order Code:

10-7177

Brand: Strapubox MPN: SG 322B EAN-13: 4016138086966
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 16/01/2026

The Strapubox SG 322B is a connector housing made from black acrylonitrile butadiene styrene, measuring 67x112x52mm. It is designed for PCB mounting and is ideal for use in electronic cabinets and socket cases. With robust construction, this component offers reliable housing for electrical connections.
Type Connector housing
Dimensions (L x W x H) 52 x 67 x 112 mm
Factory colour Black
Height 112mm
Length 52mm
Material Acrylonitrile butadiene styrene
Material (details) ABS plastic
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot