Strapubox O.LOCH GRAU Faceplate 215x66x2mm Plastic Grey 1Piece

Order Code:

10-7171

Brand: Strapubox MPN: O.LOCH GRAU EAN-13: 4016138052503
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

The Strapubox TWORZYWA SZT.-FP 2 MM C0 faceplate is a 215 x 66 x 2 mm grey plastic front plate. It is typically used as an enclosure accessory for protecting components in cases and cabinets. Manufactured by Strapubox, it provides a lightweight and durable solution for securing various electronic and mechanical elements.
Type Faceplate
Enclosure Height 2mm
Enclosure Length 215mm
Enclosure Width 66mm
Colour Grey
Compatible with (details) UM 52011 L-50 (part no. 52 33 48)
Dim (L x W x H) 215 x 66 x 2 mm
Material Plastic
Material thickness 2mm
Misc Attribute 1 TWORZYWA SZT.-FP 2 MM C0
Misc Attribute 2 Grey plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot