Christmas Opening Hours and Delivery Dates here
Strapubox KK52SW Universal Enclosure ABS Black Single Piece

Image Representative of Range

Strapubox KK52SW Universal Enclosure ABS Black Single Piece

Order Code:

10-7161

Brand: Strapubox MPN: KK52SW EAN-13: 4016138622140
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
93 available to back orderBack-order availability date - 12/01/2026

The Strapubox KK52SW is a universal enclosure made from acrylonitrile butadiene styrene in black. It is typically used to safely house electronic components. Its durable construction makes it suitable for various industrial and consumer applications.
Type Universal enclosure
Enclosure Height 28mm
Enclosure Length 80mm
Enclosure Width 55mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 80 x 55 x 28 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot