Strapubox KG 200 Universal Enclosure Plastic Light Grey Guide Slot

Image Representative of Range

Strapubox KG 200 Universal Enclosure Plastic Light Grey Guide Slot

MPN
KG 200
Brand
Strapubox
EAN-13
4016138045666
Order Code
10-7158
Country of Origin
Germany

Discontinued


The Strapubox KG 200 is a light grey universal enclosure made of plastic and sized at 138x84x58mm. This versatile case is ideal for housing electronic components and protecting them in various environments. It is commonly used in both professional and DIY projects to secure and organise small electronics.
Type Universal enclosure
Enclosure Height 58mm
Enclosure Length 138mm
Enclosure Width 84mm
Colour Light grey
Dim (L x W x H) 138 x 84 x 58 mm
Material Plastic

Trustpilot