Christmas Opening Hours and Delivery Dates here
Strapubox 7475 Universal Enclosure ABS Black with Circuit Board Holder

Strapubox 7475 Universal Enclosure ABS Black with Circuit Board Holder

Order Code:

10-7153

Brand: Strapubox MPN: 7475 EAN-13: 4016138181548

Discontinued


The Strapubox 7475 is a universal enclosure made of acrylonitrile butadiene styrene and is black in colour, with dimensions of 148x78x80mm. This enclosure, manufactured by Strapubox, lacks ventilation slots, making it ideal for housing electronic components that require protection from dust and debris. It is typically used in applications involving components and cabinets, serving as a durable and versatile case for various projects.
Type Universal enclosure
Enclosure Height 80mm
Enclosure Length 148mm
Enclosure Width 78mm
Colour Black
Material ABS
Dim (L x W x H) 148 x 78 x 80 mm
Misc Attribute 1 No ventilation slots

Trustpilot