Christmas Opening Hours and Delivery Dates here
Strapubox 6512GR Enclosure Grey ABS Universal Use 1 Piece

Image Representative of Range

Strapubox 6512GR Enclosure Grey ABS Universal Use 1 Piece

Order Code:

10-7148

Brand: Strapubox MPN: 6512GR EAN-13: 4016138622409
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
183 available to back orderBack-order availability date - 12/01/2026

The Strapubox 6512GR Universal enclosure is made from acrylonitrile butadiene styrene and coloured grey. This versatile enclosure is ideal for protecting electronic components and is sold as a single unit. Its robust design ensures durability in various environments, making it suitable for both professional and hobbyist applications.
Type Universal enclosure
Enclosure Height 30mm
Enclosure Length 123mm
Enclosure Width 71mm
Colour Grey
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 123 x 71 x 30 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot