Strapubox 6029-BK Enclosure ABS Black 1 Pc Two-Part Case for Modules

Image Representative of Range

Strapubox 6029-BK Enclosure ABS Black 1 Pc Two-Part Case for Modules

MPN
6029-BK
Brand
Strapubox
EAN-13
4016138054538
Order Code
10-7143
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 6029-BK universal enclosure, made of acrylonitrile butadiene styrene, is black and measures 80x61x23mm. This enclosure features a battery compartment suitable for a 9V pack. It is typically used in projects requiring durable cases, such as electronics components or housing for custom electronic applications.
Type Universal enclosure
Enclosure Height 23mm
Enclosure Length 80mm
Enclosure Width 61mm
Colour Black
Dim (L x W x H) 80 x 61 x 23 mm
Material ABS
Misc Attribute 1 With battery compartment for 9V pack
Misc Attribute 2
6029
Misc Attribute 3 6029

Trustpilot