Strapubox 6006SW Universal Enclosure ABS Black 1 Piece

MPN
6006SW
Brand
Strapubox
EAN-13
4016138622386
Order Code
10-7142
Country of Origin
Germany

Discontinued


The Strapubox 6006SW universal enclosure is manufactured by Strapubox. It is made from acrylonitrile butadiene styrene, comes in black, and is available as a single piece. This enclosure is ideal for housing electronic components and protecting them from external elements.
Type Universal enclosure
Enclosure Height 27mm
Enclosure Length 125mm
Enclosure Width 74mm
Colour Black
Dim (L x W x H) 125 x 74 x 27 mm
Material Acrylonitrile butadiene styrene

Trustpilot