Strapubox 6000 Enclosure ABS Black Two-Shell Universal Plastic Case

Image Representative of Range

Strapubox 6000 Enclosure ABS Black Two-Shell Universal Plastic Case

Order Code:

10-7140

Brand: Strapubox MPN: 6000 EAN-13: 4016138066258
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 in stock, despatched in 4 working days

The Strapubox 6000 is a universal enclosure made from black acrylonitrile butadiene styrene designed to house electronics. This case includes a battery compartment suitable for a 9-V battery pack or two 1.5-V mini cells, making it ideal for portable device applications. Typical uses include enclosing electronics in components, cabinets, and other universal case applications.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 101mm
Enclosure Width 60mm
Colour Black
Dim (L x W x H) 101 x 60 x 26 mm
Material ABS
Misc Attribute 1 With battery compartment for 9-V battery pack or two 1.5-V mini cells

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot