Strapubox 3023 H 80 Desk Casing 162x100x80 ABS Grey 1Piece Measurement Use

Strapubox 3023 H 80 Desk Casing 162x100x80 ABS Grey 1Piece Measurement Use

Order Code:

10-7133

Brand: Strapubox MPN: 3023 H 80 EAN-13: 4016138035209

Discontinued


The Strapubox 3023 H 80 desk casing is manufactured by Strapubox and is made from acrylonitrile butadiene styrene. It features dimensions of 162 x 100 x 80 mm and comes in a grey colour. This plastic desk case is typically used for housing components in office and industrial settings.
Type Desk casing
Enclosure Height 80mm
Enclosure Length 162mm
Enclosure Width 100mm
Colour Grey
Dim (L x W x H) 162 x 100 x 80 mm
Material ABS Plastic
Misc Attribute 1 3023 H 80

Trustpilot